Illuminated pushbutton switch featuring a momentary contact SPST (Single Pole Single Throw) configuration. Rated for 3A at 125VAC and a maximum AC voltage of 250V, this switch utilizes solder lug terminals for termination. Designed for panel mounting with a 12.7mm round cutout, it offers a straight body orientation and a classic round button actuator.
E-Switch RP3502MARED technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 12.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch RP3502MARED to view detailed technical specifications.
No datasheet is available for this part.