Illuminated pushbutton switch, SPST, momentary action, rated for 1.5A at 250VDC. Features solder terminals and a panel mount design with threaded body. Operates reliably within a temperature range of -25°C to 85°C.
E-Switch RP3508ABLKGRNGRNNS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | RP3508 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP3508ABLKGRNGRNNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.