Illuminated pushbutton switch featuring a Single Pole Single Throw (SPST) configuration with a latched actuation. Rated for 1.5A at 250VDC, this panel-mount switch utilizes solder terminals for secure connections. Operating within a temperature range of -25°C to 85°C, it offers reliable performance for various applications.
E-Switch RP3508BBLKGRNGRNNS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | RP3508 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP3508BBLKGRNGRNNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.