Illuminated pushbutton switch featuring a Single Pole Single Throw (SPST) configuration with momentary action. Rated for 0.1A at 50VDC, this switch utilizes solder terminals for secure connection. Designed for panel mounting with a threaded body, it operates reliably within a temperature range of -30°C to 85°C.
E-Switch RP8100B2M1CEBLKBLKNIL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP8100B2M1CEBLKBLKNIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.