E-Switch RP8100B2M1CEBLKBLKRED technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP8100B2M1CEBLKBLKRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.