Illuminated pushbutton switch featuring a momentary, SPST (Single Pole Single Throw) contact configuration. Designed for panel mounting with solder lug terminations, it operates at a maximum of 0.125A and 125VAC or 50VDC. This switch offers a curved, round button and functions within an operating temperature range of -30°C to 85°C.
E-Switch RP8100B2M1CEBLKREDNIL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | RP8100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP8100B2M1CEBLKREDNIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.