E-Switch RP8200B2M1CEBLKYELNIL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | RP8200B2M1CEBLKYELNIL |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP8200B2M1CEBLKYELNIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.