E-Switch RP8300B2M1CEBLKBLKGRN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP8300B2M1CEBLKBLKGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.