Illuminated pushbutton switch featuring SPST momentary contact, rated for 0.5A at 250VAC and 50VDC. Operates within a temperature range of -30°C to 85°C. Designed for panel mounting with quick connect termination.
E-Switch RP8300B2M1CEBLKBLKNIL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RP8300B2M1CEBLKBLKNIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.