Illuminated rocker switch, SPST, latched operation, featuring solder terminals for secure connections. Designed for panel mounting with a threaded body, this switch operates reliably within a temperature range of 0°C to 65°C.
E-Switch RR3130ABLKBLKFS technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RR3130ABLKBLKFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.