E-Switch RR3130ABLKREDFS technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RR3130ABLKREDFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.