E-Switch RSC14001000-137 technical specifications.
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYAMIDE |
| Manufacturer Series | RSC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RSC14001000-137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.