E-Switch RVW4GD1100 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RVW, LAMB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch RVW4GD1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.