E-Switch SRK-10C technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Resin, Glass, Epoxy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SRK |
| Termination | PC Pin |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch SRK-10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.