E-Switch SRM-10 technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Package Quantity | 47 |
| RoHS Compliant | No |
| Series | SRM |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch SRM-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.