E-Switch SS-075-03-01-F020-P1-A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Straight Lever |
| Max Current Rating | 3@125VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Electrical Life | 10000(Typ)Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.2N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch SS-075-03-01-F020-P1-A to view detailed technical specifications.
No datasheet is available for this part.