E-Switch SS0750301F020S1A technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 20gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch SS0750301F020S1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.