
SPDT snap action switch with a 3A current rating and 125V AC voltage rating. Features a through-hole and chassis mount with solder termination. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Operates within a temperature range of -25°C to 75°C with a 50gf operating force.
E-Switch SS0750303F050S1A technical specifications.
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Chassis Mount |
| Operating Force | 50gf |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch SS0750303F050S1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
