E-Switch ST121D00 technical specifications.
| Actuator Length | 19.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST1, LAMB |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST121D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
