E-Switch ST144D00 technical specifications.
| Actuator Length | 19.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Plating | Silver |
| Current Rating | 24A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST1, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST144D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
