
DPST toggle switch featuring a standard round brass actuator with a 17.5mm length. Offers quick connect termination and a 24A current rating at 125VAC, with a 1491.4VA rating. Designed for panel mounting with threads, this switch boasts an electrical life of 6000 cycles and operates within a -20°C to 85°C temperature range. Available in illuminated and non-illuminated configurations, it is RoHS compliant.
E-Switch ST242D00 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 24A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST2, LAMB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST242D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
