
DPDT toggle switch featuring a standard round brass actuator with a 17.5mm length and quick connect terminations. Rated for 20A at 250VAC, this panel-mount switch offers a 6000-cycle electrical life and silver contacts with silver plating. Operates within a -20°C to 85°C temperature range and is RoHS compliant.
E-Switch ST24KD00 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 24A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST2, LAMB |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST24KD00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
