
3-pole, single-throw (3PST) toggle switch featuring a brass, standard round bat lever actuator with a 21.7mm length. Rated for 24A at 277VAC, with a 1491.4VA capacity and 6000 electrical cycles. Offers quick connect termination and panel mounting with threads. Operates within a -20°C to 85°C temperature range, with silver contact plating. Available in illuminated and non-illuminated options.
E-Switch ST34RE00 technical specifications.
| Actuator Length | 21.7mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 24A |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST3, LAMB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | 3PDT, 3PST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ST34RE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
