E-Switch T100000 technical specifications.
| Lead Free | Lead Free |
| Length | 9.02mm |
| Material | Brass |
| Series | T1 |
| Width | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch T100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.