E-Switch T1002BLKTOGGLECAP technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | 100 |
| Size | 10.92mm |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for E-Switch T1002BLKTOGGLECAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.