E-Switch TA12BLU technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Shape | Rectangular, Concave |
| Size | 11.1mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TA12BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.