E-Switch TA2800BLK technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Shape | Square |
| Size | 19.4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TA2800BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
