E-Switch TAC-GRY technical specifications.
| Color | Grey |
| Height | 11.2mm |
| Illumination Type | Non-Illuminated |
| Length | 3.3mm |
| Package Quantity | 1000 |
| Shape | Rectangular |
| Size | 11.2mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TAC-GRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.