E-Switch TAC-WHT technical specifications.
| Color | White |
| Height | 11.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Package Quantity | 1000 |
| Shape | Rectangular |
| Size | 11.2mm |
| Switch Type | Pushbutton |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TAC-WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.