E-Switch TAG-RED technical specifications.
| Color | Red |
| Diameter | 8.8mm |
| Height | 10.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Box |
| Shape | Round |
| Size | 10.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TAG-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
