E-Switch TAMBLK technical specifications.
| Color | Black |
| Diameter | 7.2mm |
| Height | 12.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1000 |
| Size | 12.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TAMBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
