E-Switch TD1104 technical specifications.
| Actuator Type | Toggle |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Height | 4.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 36gf |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TD |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TD1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
