E-Switch TD1105A technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 36gf |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | TD |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TD1105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
