E-Switch TH100BLKYEL technical specifications.
| Color | Black, Yellow |
| Height | 17.2mm |
| Length | 17.3mm |
| Series | TH |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TH100BLKYEL to view detailed technical specifications.
No datasheet is available for this part.