E-Switch TH100WHT technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Shape | Rectangular |
| Size | 17.2mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TH100WHT to view detailed technical specifications.
No datasheet is available for this part.