E-Switch TL-3200-A-F160-R-R-Q technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | TL3200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch TL-3200-A-F160-R-R-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.