The TL-58-W-F260-Q is a right angle tactile switch with a SPST configuration and a maximum current rating of 0.05A at 12VDC. It has a round button actuator style and a termination style of PC pins. The switch is designed for bracket mount or through hole mounting and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C.
E-Switch TL-58-W-F260-Q technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Right Angle |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch TL-58-W-F260-Q to view detailed technical specifications.
No datasheet is available for this part.