
Surface mount keypad switch featuring a 160gf operating force and SPST Off-Mom function. Constructed with a Nylon, Polyamide, PA46 actuator, this non-illuminated or illuminated switch offers a 0.3mm travel and a 12V DC rating. Rated for 50mA, it boasts a mechanical life of 100,000 cycles and operates within a -20°C to 70°C temperature range. Termination is via gull wing, and packaging is tape and reel.
E-Switch TL1014AF160QG technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Current Rating | 50mA |
| Height | 1.65mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1014 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1014AF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
