
Right-angle, surface-mount keypad switch featuring a 160gf operating force and 0.3mm travel. This non-illuminated or illuminated SPST Off-Mom switch offers a 12V DC voltage rating and a mechanical and electrical life of 100,000 cycles. Constructed with a 1mm nylon/polyamide actuator, it is RoHS compliant and packaged in tape and reel for SMT assembly.
E-Switch TL1014BF160QG technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Right Angle |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1014 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1014BF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
