
SPST tactile switch featuring a rectangular button with a 1mm nylon actuator. This surface-mount component offers a 50mA current rating at 12VDC, a 180gf operating force, and a 0.3mm travel. Designed for reliability, it boasts an electrical and mechanical life of 100,000 cycles. Termination is via gull wing leads, and it operates within a -20°C to 70°C temperature range.
E-Switch TL1014BF180QG technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1014 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1014BF180QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
