SPST tactile switch with a 3mm SMD/SMT footprint and gull wing termination. Features a non-illuminated or illuminated actuator with 0.5mm length and 1.6N operating force. Rated for 50mA at 12VDC, offering 50,000 electrical and mechanical cycles. Constructed with silver contacts and a nylon actuator, operating within a -20°C to 70°C temperature range. Packaged in tape and reel for automated assembly.
E-Switch TL1015BF160QG technical specifications.
| Actuator Length | 0.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | TL1015 |
| Size | 3mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1015BF160QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.