E-Switch TL1100CF160Q4JGRY technical specifications.
| Actuator Material | Polyester |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TL1100 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL1100CF160Q4JGRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.