
SPST, Off-Mom keypad switch with a 12mm size and through-hole mounting. Features a 160gf operating force, 0.3mm actuator travel, and a polyester actuator. Rated for 50mA contact current and 50V DC maximum voltage, with silver contacts and plating. Offers 100,000 electrical and mechanical life cycles, operating between -20°C and 70°C, and is lead-free and RoHS compliant.
E-Switch TL1100DF160Q technical specifications.
| Actuator Length | 0.3mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1100 |
| Size | 12mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1100DF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
