E-Switch TL1105B technical specifications.
| Actuator Length | 5.9mm |
| Electrical Life | 100000Cycles |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL1105B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.