
SMD & Through-Hole Tactile Switch, 6mm size, featuring a standard straight actuator with a 4.4mm Nylon, Polyamide actuator length and 160gf operating force. This non-illuminated switch offers SPST throw configuration with an Off-Mom function, utilizing Bronze, Silver contacts rated for 50mA at 50V DC. It boasts an electrical and mechanical life of 100,000 cycles and is designed for through-hole mounting with PC pin termination. Operating within a temperature range of -20°C to 70°C, this lead-free component is supplied in bulk packaging.
E-Switch TL1105CF160Q technical specifications.
| Actuator Length | 4.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105CF160Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
