
6mm SPST keypad switch featuring a standard nylon actuator with a 9.4mm length. Offers a 50mA contact current rating with silver-plated bronze contacts and a 50V DC maximum voltage rating. This non-illuminated, through-hole mount switch provides 100,000 electrical and mechanical cycles, a 100gf operating force, and 0.25mm travel. Designed for lead-free and RoHS compliant applications, operating within a -20°C to 70°C temperature range.
E-Switch TL1105DF100Q technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105DF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
