
Tactile keypad switch featuring a 6mm size and a standard actuator with a 9.4mm nylon/polyamide length. Offers SPST (Single Pole Single Throw) functionality with an Off-Mom switch action and 0.25mm travel. Rated for 50mA at 50V DC (12V DC rated), with a mechanical and electrical life of 100,000 cycles. Contact material is bronze with gold plating, and it mounts via through-hole termination with PC pins. Available in both non-illuminated and illuminated options, operating between -20°C and 70°C.
E-Switch TL1105DF160R technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Gold |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch TL1105DF160R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
