
SPST, Off-Mom keypad switch featuring a 6mm width and 6mm length, with a 9.4mm standard nylon actuator. This non-illuminated or illuminated component offers a 50mA contact current rating with silver-plated bronze contacts and a 50V DC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it boasts a 250gf operating force and 0.25mm switch travel, with both electrical and mechanical lifespans of 100,000 cycles. Operating within a -20°C to 70°C temperature range, this RoHS compliant switch is supplied in bulk packaging.
E-Switch TL1105DF250Q technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL1105 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105DF250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
