Vertical mount tactile switch with SPST (Single Pole Single Throw) off-mom function. Features a 6mm x 6mm footprint with a standard nylon polyamide actuator and 0.25mm travel. Rated for 50mA contact current with silver plating, offering a mechanical life of 100,000 cycles. Operates within a temperature range of -20°C to 70°C and requires a 250gf operating force. Terminated with PC pins for through-hole mounting.
E-Switch TL1105EF250Q7.3RED technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | TL1105 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105EF250Q7.3RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.