
SPST tactile switch with a 6mm size and through-hole mounting. Features a 250gf operating force, 0.25mm switch travel, and a 0.7mm nylon actuator. Rated for 50mA at 12V DC, with a contact material of silver-plated bronze and an electrical and mechanical life of 100,000 cycles. Operates within a temperature range of -20°C to 70°C.
E-Switch TL1105F250Q technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TL1105 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1105F250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
